This thermal magnetic circuit breaker features a lever actuator and is rated for 3A at 415V AC. It has a thermal magnetic breaking mechanism and is designed for DIN rail mounting. The breaker meets UL94 V-0 flammability standards and is RoHS compliant. It operates within a temperature range of -25°C to 55°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 0902043 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Lever |
| Breaker Type | Thermal Magnetic |
| Color | Grey |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Height | 86mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Poles | 1 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | TMC |
| Termination | Screw |
| Trip Current | 3A |
| Voltage Rating (AC) | 415V |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0902043 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.