
This thermal magnetic circuit breaker features a lever actuator and a 4A current rating. It is designed for use in applications with a maximum operating temperature of 55°C and a minimum operating temperature of -25°C. The breaker is UL94 V-0 flammability rated and RoHS compliant. It is available in a bulk packaging option and has a grey color. The breaker is a single-pole device with a width of 18mm and a height of 86mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 0902056 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Lever |
| Breaker Type | Thermal Magnetic |
| Color | Grey |
| Current Rating | 4A |
| Flammability Rating | UL94 V-0 |
| Height | 86mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TMC |
| Termination | Screw |
| Trip Current | 4A |
| Voltage Rating (AC) | 415V |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0902056 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
