
The Phoenix Contact TMC series thermal magnetic circuit breaker is a single-pole device with a current rating of 6A. It features a lever actuator and is designed for DIN rail mounting. The breaker is compliant with UL, CSA, and EAC approvals and has a maximum operating temperature of 55°C. It is also lead-free and RoHS compliant.
Phoenix Contact 0902069 technical specifications.
| Actuator Type | Lever |
| Approvals | UL, CSA, EAC |
| Breaker Type | Thermal Magnetic |
| Current Rating | 6A |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Poles | 1 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | TMC |
| Termination | Screw |
| Trip Current | 6A |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0902069 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.