
The Phoenix Contact TMC series thermal magnetic circuit breaker is a single-pole device with a current rating of 16A and a DC rated voltage of 48V. It is designed for use in applications with a maximum operating temperature of 55°C and a minimum operating temperature of -25°C. The breaker is UL94 V-0 flammability rated and RoHS compliant. It has a screw termination and is packaged in bulk. The breaker measures 86mm in height, 70mm in length, and 18mm in width.
Phoenix Contact 0902098 technical specifications.
| Actuator Type | Lever |
| Breaker Type | Thermal Magnetic |
| Color | Grey |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Height | 86mm |
| Length | 70mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TMC |
| Termination | Screw |
| Trip Current | 16A |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 48V |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0902098 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.