
The Phoenix Contact 0902409 is a 3-pole circuit breaker with a current rating of 20A and a voltage rating of 415V AC. It features a lever actuator and a screw termination. The device is designed for DIN rail mount and has a compact size of 86mm in height and 54mm in width. It meets the flammability rating of UL94 V-0 and has an operating temperature range of -25°C to 55°C.
Phoenix Contact 0902409 technical specifications.
| Actuator Type | Lever |
| Color | Grey |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Height | 86mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Package Quantity | 1 |
| Series | TMC 60 |
| Termination | Screw |
| Voltage Rating (AC) | 415V |
| Width | 54mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0902409 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
