
Circuit Breakers EC-E 2A 2 A, W/ RMT RESET
Sign in to ask questions about the Phoenix Contact 0903043 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 0903043 technical specifications.
| Actuator Type | Slide Switch |
| Approvals | UL, CSA, EAC |
| Breaker Type | Solid State |
| Color | Black |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Length | 80mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Number of Poles | 1 |
| Package Quantity | 6 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | EC-E |
| Termination | Screw |
| Voltage Rating (AC) | 24V |
| DC Rated Voltage | 24V |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0903043 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.