Phoenix Contact 0903044 technical specifications.
| Actuator Type | Slide Switch |
| Breaker Type | Solid State |
| Color | Black |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Height | 80mm |
| Length | 83mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Number of Poles | 1 |
| Package Quantity | 6 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | EC-E |
| Termination | Screw |
| DC Rated Voltage | 24V |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0903044 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.