
The Phoenix Contact 0914109 is a 1-pole thermal magnetic circuit breaker with a current rating of 2.5A and a voltage rating of 250V. It is designed for DIN rail mounting and has a maximum operating temperature of 60°C and a minimum operating temperature of -30°C. The breaker is RoHS compliant and features a UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 0914109 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Lever |
| Breaker Type | Thermal Magnetic |
| Package/Case | 100 |
| Color | Black |
| Current Rating | 2.5A |
| Flammability Rating | UL94 V-0 |
| Length | 83.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Mount | DIN Rail |
| Number of Poles | 1 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | TMC |
| Termination | Screw |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 65V |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0914109 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.