
The Phoenix Contact TMC series thermal magnetic circuit breaker is a 1-pole device rated for 6A and 250VAC. It has a DC rated voltage of 65V and is designed for mounting on DIN rail. The breaker has a maximum operating temperature of 60°C and a minimum operating temperature of -30°C. It is compliant with RoHS regulations and has a UL94 V-2 flammability rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 0914141 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Lever |
| Breaker Type | Thermal Magnetic |
| Color | Black |
| Current Rating | 6A |
| Flammability Rating | UL94 V-2 |
| Height | 82.5mm |
| Length | 96mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Mount | DIN Rail |
| Number of Poles | 1 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | TMC |
| Termination | Screw |
| Trip Current | 6A |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 65V |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0914141 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.