Phoenix Contact 0914154 technical specifications.
| Actuator Type | Lever |
| Approvals | UL, CSA, VDE, EAC |
| Breaker Type | Thermal Magnetic |
| Package/Case | 100 |
| Color | Black |
| Current Rating | 8A |
| Depth | 96mm |
| Flammability Rating | UL94 V-2 |
| Height | 82.5mm |
| Length | 96mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Mount | DIN Rail |
| Number of Levels | 2 |
| Number of Poles | 1 |
| Number of Positions | 1 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | TMC |
| Termination | Screw |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 65V |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0914154 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.