
The Phoenix Contact 0914329 is a 1-pole circuit breaker with a current rating of 6A and a voltage rating of 250V AC. It features a lever actuator and is designed for DIN rail mounting. The device is RoHS compliant and has a maximum operating temperature of 60°C. It is available in a single unit package and is part of the TMC series.
Phoenix Contact 0914329 technical specifications.
| Actuator Type | Lever |
| Package/Case | 200 |
| Color | Black |
| Current Rating | 6A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Mount | DIN Rail |
| Number of Poles | 1 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | TMC |
| Termination | Screw |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 65V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0914329 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.