
This 200mA circuit breaker is designed for DIN rail mounting and features a voltage rating of 65V DC and 250V AC. It is approved to UL, CSA, VDE, and EAC standards and has a maximum operating temperature of 60°C. The breaker is available in a single pole configuration and is constructed with a black finish. It is also RoHS compliant and meets the UL94 V-2 flammability rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 0914374 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Lever |
| Approvals | UL, CSA, VDE, EAC |
| Color | Black |
| Current Rating | 200mA |
| Depth | 96mm |
| Flammability Rating | UL94 V-2 |
| Height | 82.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Mount | DIN Rail |
| Number of Levels | 2 |
| Number of Poles | 1 |
| Number of Positions | 1 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | TMC |
| Termination | Screw |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 65V |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0914374 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.