
The Phoenix Contact 0914455 is a 1-pole thermal magnetic circuit breaker with a 250V voltage rating and 2A current rating. It is designed for DIN rail mount and features a 100-series package. The breaker is approved for use in UL, CSA, and EAC environments and is compliant with RoHS regulations. It operates within a temperature range of -30°C to 60°C and can handle wire gauges from 24AWG to 10AWG.
Phoenix Contact 0914455 technical specifications.
| Actuator Type | Lever |
| Approvals | UL, CSA, EAC |
| Breaker Type | Thermal Magnetic |
| Package/Case | 100 |
| Color | Black |
| Current Rating | 2A |
| Length | 105mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Mount | DIN Rail |
| Number of Poles | 1 |
| Number of Positions | 1 |
| RoHS Compliant | Yes |
| Series | TMC |
| Termination | Screw |
| Trip Current | 2A |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 65V |
| Width | 12.5mm |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0914455 to view detailed technical specifications.
No datasheet is available for this part.
