
This 2.5A circuit breaker is designed for DIN rail mounting and features a maximum operating temperature of 60°C and a minimum operating temperature of -30°C. It has a voltage rating of 65V DC and 250V AC, and is compliant with UL, CSA, VDE, and EAC approvals. The device is rated for IP20 and has a flammability rating of UL94 V-2.
Phoenix Contact 0914468 technical specifications.
| Actuator Type | Lever |
| Approvals | UL, CSA, VDE, EAC |
| Color | Black |
| Current Rating | 2.5A |
| Depth | 96mm |
| Flammability Rating | UL94 V-2 |
| Height | 82.5mm |
| Length | 83.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Mount | DIN Rail |
| Number of Levels | 2 |
| Number of Poles | 1 |
| Number of Positions | 1 |
| Package Quantity | 1 |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | TMC |
| Termination | Screw |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 65V |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0914468 to view detailed technical specifications.
No datasheet is available for this part.