
1-pole thermomagnetic circuit breaker with a 3A current rating, suitable for 250VAC and 65VDC applications. Features lever actuation, screw termination, and DIN rail mounting. Operates within a temperature range of -30°C to 60°C and is UL94 V-2 flammability rated. RoHS compliant with a compact 12.5mm width.
Phoenix Contact 0914471 technical specifications.
| Actuator Type | Lever |
| Breaker Type | Thermal Magnetic |
| Package/Case | 100 |
| Color | Black |
| Current Rating | 3A |
| Flammability Rating | UL94 V-2 |
| Height | 82.5mm |
| Length | 96mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Mount | DIN Rail |
| Number of Poles | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | TMC |
| Termination | Screw |
| Trip Current | 3A |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 65V |
| Width | 12.5mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0914471 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.