
1-pole, 4A thermomagnetic circuit breaker for general circuit protection. Features a lever actuator and screw termination, designed for DIN rail mounting. Operates at 250VAC or 65VDC with a trip current of 4A. Rated IP20, UL94 V-2 flammability, and includes UL, CSA, VDE, and EAC approvals. Accommodates wire gauges from 24AWG to 10AWG.
Phoenix Contact 0914484 technical specifications.
| Actuator Type | Lever |
| Approvals | UL, CSA, VDE, EAC |
| Breaker Type | Thermal Magnetic |
| Package/Case | 100 |
| Color | Black |
| Current Rating | 4A |
| Depth | 96mm |
| Flammability Rating | UL94 V-2 |
| Height | 103.5mm |
| Length | 83.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Mount | DIN Rail |
| Number of Levels | 2 |
| Number of Poles | 1 |
| Number of Positions | 1 |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | TMC |
| Termination | Screw |
| Trip Current | 4A |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 65V |
| Width | 12.5mm |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0914484 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
