
This thermal magnetic circuit breaker features a lever actuator and is rated for 500mA of current. It has a voltage rating of 250V and is designed for DIN rail mounting. The breaker is constructed with a UL94 V-0 flammability rating and is compliant with RoHS regulations. It operates within a temperature range of -30°C to 60°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 0914581 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Lever |
| Breaker Type | Thermal Magnetic |
| Color | Black |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Length | 83.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Mount | DIN Rail |
| Number of Poles | 1 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | TMC |
| Termination | Screw |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 65V |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0914581 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
