
The Phoenix Contact 0914688 is a 1-pole circuit breaker with a current rating of 6A and a voltage rating of 250V AC. It features a lever actuator and is designed for mounting on DIN rail. The device is compliant with RoHS regulations and has a maximum operating temperature of 60°C. The TMC series circuit breaker is suitable for general use and is available in a single unit package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 0914688 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Lever |
| Package/Case | 200 |
| Color | Black |
| Current Rating | 6A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Mount | DIN Rail |
| Number of Poles | 1 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | TMC |
| Termination | Screw |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 65V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0914688 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.