
The Phoenix Contact 0914769 is a thermal magnetic circuit breaker with automatic reset, rated for 500mA current and 65V DC voltage. It has a 2-pole configuration and is designed for DIN rail mounting. The breaker operates within a temperature range of -30°C to 60°C and is compliant with RoHS regulations. It measures 83.5mm in length and 12.5mm in width, with a package quantity of 3 units. The breaker is available in black color and has a 120mm package case.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 0914769 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Automatic Reset |
| Breaker Type | Thermal Magnetic |
| Package/Case | 120 |
| Color | Black |
| Current Rating | 500mA |
| Length | 83.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Mount | DIN Rail |
| Number of Poles | 2 |
| Package Quantity | 3 |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 65V |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0914769 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.