
The Phoenix Contact TMC series thermal magnetic circuit breaker is a 2-pole device with a current rating of 4A. It is packaged in a 120-case and is designed for DIN rail mounting. The breaker operates within a temperature range of -30°C to 60°C. It is compliant with RoHS regulations and is suitable for general use.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 0914840 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Lever |
| Breaker Type | Thermal Magnetic |
| Package/Case | 120 |
| Color | Black |
| Current Rating | 4A |
| Length | 83.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Mount | DIN Rail |
| Number of Poles | 2 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | TMC |
| Termination | Screw |
| Voltage Rating (AC) | 25.065kV |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0914840 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.