The TMC Series 2-Pole Thermal Magnetic Circuit Breaker is a lever-operated device with a thermal magnetic breaker type, rated for 16A and 65V DC. It features a black color with a UL94 V-0 flammability rating and is designed for mounting on DIN rail. The breaker has a compact size of 103.5mm in height, 83.5mm in length, and 25mm in width. It operates within a temperature range of -30°C to 60°C and is compliant with RoHS regulations. The TMC Series breaker is part of the Phoenix Contact product line.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 0914905 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Lever |
| Breaker Type | Thermal Magnetic |
| Color | Black |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Height | 103.5mm |
| Length | 83.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Mount | DIN Rail |
| Number of Poles | 2 |
| RoHS Compliant | Yes |
| Series | TMC |
| Termination | Screw |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 65V |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0914905 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.