
The Phoenix Contact 0914918 is a 2-pole thermal magnetic circuit breaker with a current rating of 200mA and a voltage rating of 250V AC. It is designed for DIN rail mounting and features a black color. The breaker operates within a temperature range of -30°C to 60°C and is compliant with RoHS regulations. It has a screw termination and is part of the TMC series.
Phoenix Contact 0914918 technical specifications.
| Actuator Type | Lever |
| Breaker Type | Thermal Magnetic |
| Package/Case | 120 |
| Color | Black |
| Current Rating | 200mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Mount | DIN Rail |
| Number of Poles | 2 |
| RoHS Compliant | Yes |
| Series | TMC |
| Termination | Screw |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 65V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0914918 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.