
The Phoenix Contact TMC Series thermal magnetic circuit breaker is a 2-pole device with a current rating of 600mA and a DC rated voltage of 65V. It features a lever actuator and a thermal magnetic breaker type with a flammability rating of UL94 V-0. The device is RoHS compliant and has a maximum operating temperature of 60°C and a minimum operating temperature of -30°C. It measures 103.5mm in height, 83.5mm in length, and 25mm in width, with a screw termination. The breaker is designed for DIN rail mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 0914950 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Lever |
| Breaker Type | Thermal Magnetic |
| Color | Black |
| Current Rating | 600mA |
| Flammability Rating | UL94 V-0 |
| Height | 103.5mm |
| Length | 83.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Mount | DIN Rail |
| Number of Poles | 2 |
| RoHS Compliant | Yes |
| Series | TMC |
| Termination | Screw |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 65V |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0914950 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.