
The Phoenix Contact TMC series thermal magnetic circuit breaker is a lever-operated device with a current rating of 2.5A and a DC rated voltage of 65V. It is designed for use in applications with a maximum operating temperature of 60°C and a minimum operating temperature of -30°C. The breaker is RoHS compliant and features a screw termination. It is available in a single unit package quantity and is suitable for use in general applications.
Phoenix Contact 0915001 technical specifications.
| Actuator Type | Lever |
| Breaker Type | Thermal Magnetic |
| Color | Black |
| Current Rating | 2.5A |
| Flammability Rating | UL94 V-2 |
| Height | 82.5mm |
| Length | 96mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Mount | DIN Rail |
| Number of Poles | 2 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | TMC |
| Termination | Screw |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 65V |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0915001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.