
The Phoenix Contact 0915043 is a 2-pole thermal magnetic circuit breaker with a current rating of 6A and a voltage rating of 250V AC. It has a DC rated voltage of 65V and is designed for DIN rail mounting. The breaker has a maximum operating temperature of 60°C and a minimum operating temperature of -30°C. It is RoHS compliant and features a black color with a 120 package case.
Phoenix Contact 0915043 technical specifications.
| Actuator Type | Lever |
| Breaker Type | Thermal Magnetic |
| Package/Case | 120 |
| Color | Black |
| Current Rating | 6A |
| Flammability Rating | UL94 V-0 |
| Height | 103.5mm |
| Length | 83.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Mount | DIN Rail |
| Number of Poles | 2 |
| RoHS Compliant | Yes |
| Series | TMC |
| Termination | Screw |
| Trip Current | 6A |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 65V |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0915043 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.