
This thermal magnetic circuit breaker is designed for DIN rail mounting and features a 2-pole configuration with a current rating of 16A. It has a voltage rating of 250V AC and a DC rated voltage of 65V. The breaker is constructed with a black color and a 120 package/case, and it meets the UL94 V-2 flammability rating. It is RoHS compliant and has a maximum operating temperature of 60°C, with a minimum operating temperature of -30°C.
Phoenix Contact 0915085 technical specifications.
| Actuator Type | Lever |
| Breaker Type | Thermal Magnetic |
| Package/Case | 120 |
| Color | Black |
| Current Rating | 16A |
| Flammability Rating | UL94 V-2 |
| Height | 82.5mm |
| Length | 96mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Mount | DIN Rail |
| Number of Poles | 2 |
| RoHS Compliant | Yes |
| Series | TMC |
| Termination | Screw |
| Trip Current | 16A |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 65V |
| Width | 12.5mm |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0915085 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
