
The Phoenix Contact TMC series thermal magnetic circuit breaker is a 1-pole, 4-position device with a current rating of 20A and a voltage rating of 250V. It features a lever actuator and a screw termination. The breaker is designed for DIN rail mount and has a maximum operating temperature of 60°C and a minimum operating temperature of -30°C. It is compliant with UL94 V-0 flammability rating and RoHS regulations.
Phoenix Contact 0915470 technical specifications.
| Actuator Type | Lever |
| Breaker Type | Thermal Magnetic |
| Package/Case | 100 |
| Color | Black |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Height | 103.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Mount | DIN Rail |
| Number of Poles | 1 |
| Number of Positions | 4 |
| RoHS Compliant | Yes |
| Series | TMC |
| Termination | Screw |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 65V |
| Width | 12.5mm |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0915470 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.