
Phoenix Contact 0916589 technical specifications.
| Approvals | UL, EAC |
| Current Rating | 50A |
| Flammability Rating | UL94 V-0 |
| Length | 0.984inch |
| Mount | DIN Rail |
| Packaging | Bulk |
| Voltage Rating (AC) | 433V |
| DC Rated Voltage | 65V |
| Weight | 3.809588oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0916589 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
