
AS-Interface distributor with IP67 protection for one flat-ribbon conductor, with 1.0 m PUR round conductor and molded, straight, A-coded, 2-pos. M12 SPEEDCON socket
Sign in to ask questions about the Phoenix Contact 1404430 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1404430 technical specifications.
| Package Length (mm) | 40 |
| Package Width (mm) | 36 |
| Package Height (mm) | 19 |
| Mounting | Screw |
| Cage Code | D0493 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Phoenix Contact 1404430 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.