
M12 S-coded straight male plug for sensor accessories, featuring a 4-position configuration with screw termination. This component supports up to 12A and 630V, with CuZn contacts plated in gold for reliable conductivity. Designed for free-hanging cable mounting, it accommodates external cable diameters up to 10mm and offers IP67, waterproof, and dust-tight ratings. Operating within a temperature range of -40°C to 85°C, it is RoHS compliant.
Phoenix Contact 1404641 technical specifications.
| Contact Gender | Male |
| Contact Material | CuZn |
| Contact Plating | Gold |
| Current Rating | 12A |
| Gender | Male |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | PLUSCON |
| Termination | Screw |
| Voltage Rating | 630V |
| Wire/Cable Diameter | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1404641 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
