
4-position M12 socket with straight orientation and T-coding for sensor accessories. Features female contacts made of CuZn with gold plating, rated for 12A and 60V. Designed for free-hanging, cable mounting with screw termination and a Pg11 cable gland accommodating 8-10mm external cable diameters. Operates within a temperature range of -40°C to 85°C and offers IP67, waterproof, and dust-tight protection.
Phoenix Contact 1404644 technical specifications.
| Contact Gender | Female |
| Contact Material | CuZn |
| Contact Plating | Gold |
| Current Rating | 12A |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | PLUSCON |
| Termination | Screw |
| Voltage Rating | 60V |
| Wire/Cable Diameter | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1404644 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.