
The Phoenix Contact 1432703 is a sealed 5-pin connector with a female contact gender, rated for 60V and 4A. It features a shielded design and is compliant with IP67 and RoHS standards. The connector has a length of 59mm and is designed for free-hanging or cable mounting. It operates within a temperature range of -40°C to 85°C.
Phoenix Contact 1432703 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 4A |
| Features | Shielded |
| Gender | Female |
| Length | 59mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Primary Type | Sealed |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | SACC |
| Strain Relief | No (Without) |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1432703 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
