
5-position, male, straight M12 A-coded bus system connector for CANopen® and DeviceNet™. Features spring-cage connection with gold-plated bronze contacts, rated for 4A and 60V, with an operating temperature range of -40°C to 85°C. This shielded, free-hanging connector supports external cable diameters from 4 mm to 8 mm and offers IP67, waterproof, and dust-tight ratings.
Phoenix Contact 1432761 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 4A |
| Features | Shielded |
| Gender | Male |
| Length | 61mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel, ZINC DIE CAST |
| Primary Type | ETHERNET |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | SACC |
| Strain Relief | No (Without) |
| Voltage Rating | 60V |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 1432761 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.