Phoenix Contact 1434840 technical specifications.
| Color | Green |
| Contact Plating | Gold |
| Features | WATERPROOF |
| Housing Color | Green |
| Material | PBT, Polybutylene |
| Mount | Box |
| Number of Contacts | 3 |
| Number of Ports | 8 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| Termination | Plug |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1434840 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.