
5-position, straight, female M12 socket connector featuring a shielded, B-coded design for sensor and actuator applications. This free-hanging component utilizes screw termination with a high-grade steel knurl and a gold-plated copper alloy contact material, rated for 4A and 60V DC (48V AC). Constructed with a stainless steel shell and a UL94 V-0 flammability rating, it offers IP67, IP65, waterproof, water-resistant, and dust-tight protection, operating within a -40°C to 85°C temperature range.
Phoenix Contact 1440135 technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper, CuZn |
| Contact Plating | Gold |
| Current Rating | 4A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Water Resistant, Dust Tight, IP65 |
| RoHS Compliant | Yes |
| Series | SACC |
| Shell Material | Stainless Steel |
| Shielding | Shielded |
| Termination | Screw |
| Voltage Rating | 60V |
| Voltage Rating (AC) | 48V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1440135 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
