
Sealed, straight sensor/actuator connector with 3 male contacts. Features gold-plated copper alloy contacts, a 4A current rating, and a 60V DC voltage rating. Operates within a temperature range of -25°C to 80°C and offers IP65, waterproof, water-resistant, and dust-tight protection. Designed for free-hanging or cable mounting with IDC termination for wire/cable diameters up to 5mm.
Phoenix Contact 1441008 technical specifications.
| Color | Black, Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper, Tin, Bronze |
| Contact Plating | Gold |
| Current Rating | 4A |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Lead Free | Lead Free |
| Max Current Rating | 4A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Brass |
| Primary Type | Sealed |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | SACC |
| Shell Finish | Nickel |
| Shell Material | ZINC DIE CAST |
| Strain Relief | No (Without) |
| Termination | IDC |
| Voltage Rating | 60V |
| Voltage Rating (AC) | 48V |
| DC Rated Voltage | 60V |
| Wire/Cable Diameter | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1441008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.