
This sealed, free-hanging sensor/actuator connector features a straight, female gender with a 4-position, 4-contact male mating interface. Constructed with a zinc die cast shell and copper, tin, and bronze contacts with gold plating, it offers a 4A current rating and 30V voltage rating. Operating within a -25°C to 80°C temperature range, this RoHS compliant component is IP65 rated for dust-tight and waterproof protection.
Phoenix Contact 1441011 technical specifications.
| Color | Black, Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper, Tin, Bronze |
| Contact Plating | Gold |
| Current Rating | 4A |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Lead Free | Lead Free |
| Max Current Rating | 4A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Type | Sealed |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SACC |
| Shell Finish | Nickel |
| Shell Material | ZINC DIE CAST |
| Strain Relief | No (Without) |
| Termination | IDC |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| Wire/Cable Diameter | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1441011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
