
4-position, 4-contact sensor actuator connector with straight orientation and IDC termination. Features a 4A current rating and 30V voltage rating, operating between -25°C and 80°C. Constructed with a zinc die cast shell and copper, tin, bronze contacts with gold plating, offering IP65, waterproof, water resistant, and dust tight ratings. Designed for free hanging, cable mounting with a 5mm wire/cable diameter capacity.
Phoenix Contact 1441053 technical specifications.
| Color | Black, Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper, Tin, Bronze |
| Contact Plating | Gold |
| Current Rating | 4A |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 38.8mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Type | Sealed |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SACC |
| Shell Finish | Nickel |
| Shell Material | ZINC DIE CAST |
| Strain Relief | No (Without) |
| Termination | IDC |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| Wire/Cable Diameter | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1441053 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
