
Sealed, straight, male sensor/actuator connector with 3 positions and 3 contacts. Features bronze contacts with gold plating, rated for 4A current and 60V DC voltage. Designed for free-hanging, cable mounting with IDC termination and a maximum wire/cable diameter of 5mm. Operates within a temperature range of -25°C to 80°C and offers IP65, waterproof, water-resistant, and dust-tight ratings. Lead-free and RoHS compliant.
Phoenix Contact 1441066 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 38.8mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Type | Sealed |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | PLUSCON |
| Strain Relief | No (Without) |
| Termination | IDC |
| Voltage Rating | 60V |
| DC Rated Voltage | 60V |
| Wire/Cable Diameter | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1441066 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
