
The PLUSCON connector is rated for 4A current and 60V voltage, with a maximum operating temperature of 85°C and minimum operating temperature of -25°C. It features gold contact plating and is available in a bulk packaging quantity of 20 pieces. The connector is rated for IP67, waterproof, and dust tight, and is compliant with RoHS regulations. It can be mounted on a panel, bulkhead, or front side nut.
Phoenix Contact 1441781 technical specifications.
| Contact Plating | Gold |
| Current Rating | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 5 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | PLUSCON |
| Termination | Solder |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1441781 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
