
Sensor/actuator flush-type connector, male connector, 17-pos., M12SPEEDCON, shielded, A-encoded, rear/screw mounting with M16thread, with straight solder pins
Phoenix Contact 1441846 technical specifications.
| Contact Gender | Male |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 17 |
| Number of Positions | 17 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | PLUSCON |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1441846 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.