
Six-position sensor/actuator connector featuring gold-plated contacts for reliable signal transmission. Rated for 1.5A current and 30V voltage, operating within a -25°C to 85°C temperature range. Designed for panel, bulkhead, and front-side nut mounting with solder termination. IP67, waterproof, and dust-tight construction ensures robust performance in demanding environments. RoHS compliant and packaged in bulk.
Phoenix Contact 1456132 technical specifications.
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | PLUSCON |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1456132 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.