
3-position sensor/actuator connector with gold-plated contacts, rated for 4A and 30V. Features through-hole, panel, and bulkhead mounting with solder termination. Operates within a -25°C to 85°C temperature range and offers IP67, waterproof, and dust-tight protection. Supplied in bulk packaging with 20 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1456145 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Current Rating | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Panel, Bulkhead |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | PLUSCON |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1456145 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.