
This 5-position free-hanging connector features a nickel/zinc die cast shell with a gold mating contact finish and a copper contact material. It has a flammability rating of UL94 HB and is rated for operation between -25°C and 85°C. The connector is waterproof and dust tight with an IP67 rating, and is packaged in bulk.
Phoenix Contact 1456213 technical specifications.
| Color | Black, Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Flammability Rating | UL94 HB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | SACC |
| Shell Finish | Nickel |
| Shell Material | ZINC DIE CAST |
| Termination | Screw |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1456213 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.