
Sensor Connector, 5-position, Plug straight M12, A-coded, Screw connection, Knurl material High-grade steel, Cable gland Pg11-DUO, External cable diameter 2.1 mm . 3 mm / 4 mm . 5.2 mm
Phoenix Contact 1456255 technical specifications.
| Contact Plating | Copper Alloy |
| Current Rating | 9A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | PLUSCON |
| Termination | Screw |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1456255 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
