
The Phoenix Contact PLUSCON connector features 5 positions and 5 contacts, with a current rating of 9A and a voltage rating of 300V. It has a gold plating and is designed for free hanging mounting. The connector is rated for operation between -25°C and 85°C and is compliant with IP67, making it suitable for use in harsh environments. It is also RoHS compliant and packaged in bulk.
Phoenix Contact 1456297 technical specifications.
| Contact Plating | Gold |
| Current Rating | 9A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | PLUSCON |
| Termination | Screw |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1456297 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
