
This Phoenix Contact component is a 4-position device with a current rating of 4A and a voltage rating of 250V. It features gold contact plating and is rated for operation between -25°C and 85°C. The component is available in bulk packaging and is compliant with RoHS regulations. It can be mounted through a hole, panel, or flanges.
Phoenix Contact 1456404 technical specifications.
| Contact Plating | Gold |
| Current Rating | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Positions | 4 |
| Packaging | Bulk |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | SACC |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1456404 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
