
Bus system flat-type plug, 4-position, Plug, straight, D-coded, PCB mounting, THR solder connection
Phoenix Contact 1457513 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Positions | 4 |
| Packaging | Tape and Reel |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | SACC |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1457513 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
