
This 12-position through-hole connector features a gold contact plating and is rated for 1.5A and 30V. It is designed for use in harsh environments, meeting IP67 standards for waterproof and dust-tight operation. The connector is available in tape and reel packaging and is compliant with RoHS regulations. It has a operating temperature range of -25°C to 85°C and is suitable for general use.
Phoenix Contact 1457584 technical specifications.
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Positions | 12 |
| Packaging | Tape and Reel |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | SACC |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1457584 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.