
This 8-position through hole connector features a gold-plated mating contact and a copper contact material. It is rated for operation between -25°C and 85°C and is compliant with RoHS regulations. The connector is available in a tape and reel packaging and is suitable for use in IP67, waterproof, and dust-tight applications.
Phoenix Contact 1457678 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Positions | 8 |
| Packaging | Tape and Reel |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | SACC |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1457678 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
